There are no models available for this part yet.
Overview of ITCSN-3000-12-BOX by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for ITCSN-3000-12-BOX by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73K2565
|
Newark | 3M Heat Shrink Heavy-Wall Cable Sleeves For 1 Kv Itcsn-3000-12-Box, 600-1250 Kcmil, Expanded/Recovered I.d. 3.00/1.00 In, 12 In Length, Boxed |3M ITCSN-3000-12-BOX RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2700 / $50.6300 | Buy Now | |
DISTI #
7000132377
|
Avnet Americas | 80610229603 ITCSN 3000 BK 12A 2303000BK - Bulk (Alt: 7000132377) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-ITCSN300012BOX
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 600 KCMIL ID 3.00IN 12IN STICK BLACK RoHS: Compliant | 0 |
|
$30.2000 / $45.1700 | Order Now |