Part Details for ITCSN-0400-48-BULK by 3M Interconnect
Overview of ITCSN-0400-48-BULK by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Price & Stock for ITCSN-0400-48-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P3625
|
Newark | 3M Heat Shrink Heavy-Wall Cable Sleeve For 1 Kv Itcsn-0400-48-Bulk, 12-6 Awg, Expanded/Recovered I.d. 0.40/0.15 In, 48 In Length, 20 Per Case |3M ITCSN-0400-48-BULK RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3100 / $46.9100 | Buy Now |
DISTI #
7000132152
|
Avnet Americas | 80008007181 ITCSN 0400 BK 48A BULK 3600400BK - Bulk (Alt: 7000132152) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7000132152
|
Heilind Electronics | 7000132152 80008007181 0400 BK 48A BULK 3600400BK | Americas - 3 in Stock |
|
$43.6370 | Buy Now |
DISTI #
MMM7000132152
|
Interstate Connecting Components | 7000132152 80008007181 0400 BK 48A BULK 3600400BK | 1 |
|
$43.6370 | Buy Now |