Part Details for ITB2415S by XP Power
Overview of ITB2415S by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for ITB2415S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y2135
|
Newark | Isolated Board Mount Dc/Dc Converter, Isolated Pol, Fixed, Through Hole, 1 W, 15 V, 66.7 Ma Rohs Compliant: Yes |Xp Power ITB2415S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$5.3500 / $8.2200 | Buy Now |
DISTI #
1470-2855-5-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
7 In Stock |
|
$6.3200 / $7.5200 | Buy Now |
DISTI #
209-ITB2415S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W SINGLE O/P, SIP, UNREG RoHS: Compliant | 7 |
|
$6.3200 / $7.5200 | Buy Now |
DISTI #
70809304
|
RS | DC-DC Converter, 1W SINGLE O/P, SIP, UNREG | XP Power ITB2415S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6500 / $7.0800 | RFQ |
DISTI #
ITB2415S
|
TME | Converter: DC/DC, 1W, Uin: 24VDC, Uout: 15VDC, Iout: 66.7mA, SIP, THT Min Qty: 1 | 34 |
|
$7.9800 / $10.5700 | Buy Now |
DISTI #
ITB2415S
|
Avnet Abacus | DC-DC, 1W SINGLE O/P, SIP, UNREG (Alt: ITB2415S) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ITB2415S
ITB2415S CAD Models
ITB2415S Part Data Attributes
|
ITB2415S
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITB2415S
XP Power
DC-DC 1W SINGLE O/P SIP UNREG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |