-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC 1W SINGLE O/P SIP UNREG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y9916
|
Newark | Dc-Dc, 1W Single O/P, Sip, Unreg/ Tube Rohs Compliant: Yes |Xp Power ITB2412S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3200 / $7.0700 | Buy Now |
DISTI #
1470-2854-5-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 20 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0700 | Buy Now |
DISTI #
209-ITB2412S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W SINGLE O/P, SIP, UNREG RoHS: Compliant | 0 |
|
$6.3200 / $7.5200 | Order Now |
DISTI #
70809303
|
RS | DC-DC Converter, 1W SINGLE O/P, SIP, UNREG | XP Power ITB2412S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6500 / $7.0800 | RFQ |
DISTI #
ITB2412S
|
TME | Converter: DC/DC, 1W, Uin: 24VDC, Uout: 12VDC, Iout: 83.3mA, SIP, THT Min Qty: 1 | 0 |
|
$6.6100 / $8.7500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ITB2412S
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITB2412S
XP Power
DC-DC 1W SINGLE O/P SIP UNREG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |