-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y2121
|
Newark | Isolated Board Mount Dc/Dc Converter, Through Hole, 1W, 5V, 100Ma, -5V, 100Ma Rohs Compliant: Yes |Xp Power ITA1205S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$8.9300 / $10.6400 | Buy Now |
DISTI #
44Y5507
|
Newark | Dc-Dc Converter, 2 O/P, 1W, Sip, Power Supply Approvals:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-5V, Width:19.5Mm Rohs Compliant: Yes |Xp Power ITA1205S Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 / $7.4100 | Buy Now |
DISTI #
1470-2841-5-ND
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6200 / $7.8800 | Buy Now |
DISTI #
209-ITA1205S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W DUAL O/P, SIP, UNREG RoHS: Compliant | 17 |
|
$6.6200 / $7.8800 | Buy Now |
DISTI #
70809290
|
RS | DC-DC Converter, 1W DUAL O/P, SIP, UNREG | XP Power ITA1205S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6200 / $7.4100 | RFQ |
DISTI #
ITA1205S
|
TME | Converter: DC/DC, 1W, Uin: 12V, Uout: 5VDC, Uout2: -5VDC, Iout: 100mA Min Qty: 1 | 40 |
|
$6.9400 / $9.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ITA1205S
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITA1205S
XP Power
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Output Voltage-Max | 5.75 V | |
Output Voltage-Min | 4.25 V | |
Output Voltage-Nom | 5 V | |
Total Power Output-Max | 1 W |