ITA10N65R
CR Micro

Overview of ITA10N65R by CR Micro

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for ITA10N65R by CR Micro

Part # Manufacturer Description Stock Price Buy
CHIPMALL.COM LIMITED 650V 10A 860m@10V,5A 40W 4V@250uA 1 N-Channel TO-220F MOSFETs ROHS 528
  • 5 $0.5533
  • 50 $0.4222
  • 150 $0.3800
$0.3800 / $0.5533 Buy Now

CAD Models for ITA10N65R by CR Micro
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ITA10N65R by CR Micro.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ITA10N65R by CR Micro

Select Manufacturer
Which Manufacturer of ITA10N65R would you like to use for your alert(s)?
  • Please alert me when ITA10N65R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ITA10N65R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ITA10N65R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ITA10N65R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ITA10N65R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ITA10N65R by CR Micro

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: