Part Details for ITA-12300 by Avantek Inc
Overview of ITA-12300 by Avantek Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ITA-12300
ITA-12300 CAD Models
ITA-12300 Part Data Attributes:
|
ITA-12300
Avantek Inc
Buy Now
Datasheet
|
Compare Parts:
ITA-12300
Avantek Inc
Telecom Circuit, Bipolar
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVANTEK INC | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER |