Part Details for IT9100-CUV4Y by Panduit Corp
Overview of IT9100-CUV4Y by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT9100-CUV4Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M2992
|
Newark | Cable Tie, Wide, Yellow, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Yellow, Cable Tie Length:358Mm, Cable Tie Width:8.9Mm, Cable Bundle Diameter Max:100Mm, Minimum Loop Tensile Strength:24Lb, Cable Tie Rohs Compliant: Yes |Panduit IT9100-CUV4Y (Alternate Part Number: 07498344404 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 4 |
|
$32.2600 / $39.2800 | Buy Now |
DISTI #
298-21726-ND
|
DigiKey | CABLE TIE YELLOW 124LBS 1.175' Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
300 In Stock |
|
$0.7037 / $0.7710 | Buy Now |
DISTI #
IT9100-CUV4Y
|
Avnet Americas | Cable Accessories Inline Cable Tie Nylon 6.6 Ultraviolet Yellow Bulk - Bag (Alt: IT9100-CUV4Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bag | 0 |
|
$0.5193 | Buy Now |
DISTI #
644-IT9100-CUV4Y
|
Mouser Electronics | Cable Ties INLINE CABLE TIES WR 14.1X.35 UV YLW W/R RoHS: Compliant | 993 |
|
$0.6040 / $0.8100 | Buy Now |
DISTI #
PANIT9100-CUV4Y
|
Heilind Electronics | BELTTYTIE,WR NYL,LT-H,14.1L,YE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Ties 100mm RoHS: Compliant |
300 In Stock |
|
$0.5200 / $0.6100 | Buy Now |
DISTI #
51601128
|
Verical | Cable Ties, In-Line Nylon 6/6 Yellow 100mm 552N RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1812 | Americas - 300 |
|
$0.7902 / $0.8472 | Buy Now |
DISTI #
IT9100-CUV4Y
|
TME | Cable tie, L: 358mm, W: 8.9mm, polyamide, 552N, yellow, Ømax: 100mm Min Qty: 100 | 0 |
|
$0.2860 / $0.3560 | RFQ |
DISTI #
000000000001406823
|
Sager | Cable Ties INLINE CABLE TIES WR 14.1X.35 UV YLW W/R Min Qty: 1000 | 0 |
|
$0.4546 / $0.5178 | Buy Now |
|
Master Electronics | Cable Ties 100mm RoHS: Compliant |
300 In Stock |
|
$0.5200 / $0.6100 | Buy Now |
Part Details for IT9100-CUV4Y
IT9100-CUV4Y CAD Models
IT9100-CUV4Y Part Data Attributes
|
IT9100-CUV4Y
Panduit Corp
Buy Now
|
Compare Parts:
IT9100-CUV4Y
Panduit Corp
|
Samacsys Manufacturer | Panduit |