Part Details for IT8512H+ by ITECH Electronic Co Ltd
Overview of IT8512H+ by ITECH Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT8512H+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20000498
|
TestEquity LLC | ITECH IT8512H+ DC Electronic Load, 300 W, 5 A, 800 V, IT8500+ Series | 0 |
|
$1,021.0000 | Buy Now |