Part Details for IT8211 by ITECH Electronic Co Ltd
Results Overview of IT8211 by ITECH Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IT8211 Information
IT8211 by ITECH Electronic Co Ltd is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for IT8211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20002813
|
TestEquity LLC | ITECH IT8211 DC Electronic Load, 60V/30A/150W, 1mV, 1mA, High Resolution, High Accuracy, IT8200 Seri... more | 0 |
|
$416.8500 | Buy Now |