Part Details for IT6322A by ITECH Electronic Co Ltd
Overview of IT6322A by ITECH Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT6322A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20000519
|
TestEquity LLC | ITECH IT6322A DC Power Supply, Triple Output, 2x 30 V / 3 A / 90 W, 1x 5 V / 3 A / 15 W, IT6300A Series | 2 |
|
$1,025.0000 | Buy Now |