There are no models available for this part yet.
Overview of IT50RT0K2 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IT50RT0K2 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75Y1133
|
Newark | Identification Tie, 8" Long, 50Lb Tensile Strength, Pa66, Black, 50/Pkg |Hellermanntyton IT50RT0K2 RoHS: Not Compliant Min Qty: 160 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$129.3100 | Buy Now | |
DISTI #
3937-IT50RT0K2-ND
|
DigiKey | MARKER TIE BLACK 50LBS 8.07" Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.7900 | Buy Now | |
DISTI #
IT50RT0K2-ND
|
DigiKey | MARKER TIE BLACK 50LBS 8.07" Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7768 | Buy Now | |
DISTI #
329-IT50RT0K2
|
Mouser Electronics | Cable Ties IT50RT BLK TRIPLE ID TIE 8 RoHS: Compliant | 0 |
|
$1.2300 | Order Now | |
DISTI #
71381397
|
RS | Identification Tie, 8" Long, 50lb, PA66, Black | HellermannTyton IT50RT0K2 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3500 / $2.4100 | RFQ | |
Onlinecomponents.com | Identification Tie - 8" Long - 50lb Tensile Strength - PA66 - Black - 50/pkg RoHS: Compliant | 0 |
|
$0.8660 / $2.4360 | Buy Now | ||
DISTI #
IT50RT0K2
|
TTI | Cable Ties IT50RT BLK TRIPLE ID TIE 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Each | Americas - 0 |
|
$0.9700 / $0.9900 | Buy Now | |
DISTI #
000000000001432276
|
Sager | Cable Ties IT50RT BLK TRIPLE ID TIE 8 Min Qty: 8000 | 0 |
|
$2.3700 | Buy Now |