Part Details for IT50RD2K3 by HellermannTyton
Overview of IT50RD2K3 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT50RD2K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IT50RD2K3-ND
|
DigiKey | MARKER TIE RED 50LBS 8.07" Min Qty: 10000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5239 | Buy Now |
DISTI #
329-IT50RD2K3
|
Mouser Electronics | Cable Ties Identification Tie, 8" Long, 50lb Tensile Strength, PA66, Red, 50/plain pkg RoHS: Compliant | 0 |
|
$0.7250 / $0.7580 | Order Now |
DISTI #
71381395
|
RS | Identification Tie, 8" Long, 50lb, PA66, Red | HellermannTyton IT50RD2K3 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.5700 / $1.6300 | Buy Now |