Part Details for IT503 by Intersil Corporation
Overview of IT503 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IT503
IT503 CAD Models
IT503 Part Data Attributes
|
IT503
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IT503
Intersil Corporation
TRANSISTOR,JFET,N-CHANNEL, DUAL,60V V(BR)DSS,7MA I(DSS),TO-71VAR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | NO |