Part Details for IT5-100P-38H(03) by Hirose Electric Co Ltd
Overview of IT5-100P-38H(03) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR |
Price & Stock for IT5-100P-38H(03)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
798-IT5-100P-38H03
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$30.8500 / $33.0900 | Order Now |
DISTI #
000000000005628423
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for IT5-100P-38H(03)
IT5-100P-38H(03) CAD Models
IT5-100P-38H(03) Part Data Attributes
|
IT5-100P-38H(03)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IT5-100P-38H(03)
Hirose Electric Co Ltd
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |