Part Details for IT5-100P-35H(03) by Hirose Electric Co Ltd
Overview of IT5-100P-35H(03) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR |
Price & Stock for IT5-100P-35H(03)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-IT5-100P-35H(03)-ND
|
DigiKey | CONN INTERPOSER 100 POS Min Qty: 25 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.6440 | Buy Now |
DISTI #
798-IT5-100P-35H03
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$30.2900 / $34.2800 | Order Now |
DISTI #
HIRIT5-100P-35H(03)
|
Heilind Electronics | Ethernet, Infiniband, SAS | Americas - 0 in Stock |
|
$33.6923 / $39.3651 | Buy Now |
|
Onlinecomponents.com | High-Speed(25+ Gbps) BGA Mezzanine Connectors RoHS: Compliant | 0 |
|
$27.5400 / $36.5000 | Buy Now |
DISTI #
000000000005628422
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$31.0000 / $41.3000 | Buy Now |