Part Details for IT364 by Schaffner
Overview of IT364 by Schaffner
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT364
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2353-ND
|
DigiKey | XFRMR PULSE 1:1 SINGLE 1.5MH 3A Min Qty: 1 Lead time: 12 Weeks Container: Tray |
22 In Stock |
|
$64.0941 / $75.0700 | Buy Now |
DISTI #
631-IT364
|
Mouser Electronics | Pulse Transformers PULSE TRANSFORMERS RoHS: Compliant | 7 |
|
$62.7800 / $75.1400 | Buy Now |
|
Onlinecomponents.com | Pulse Transformer 1:1 0.16Ohm Prim. DCR 0.14Ohm Sec. DCR 35pF 6Term. PC Pin Thru-Hole RoHS: Compliant | 0 |
|
$61.7300 / $129.3000 | Buy Now |
DISTI #
000000000000946755
|
Sager | Pulse Transformers PULSE TRANSFORMERS Min Qty: 1 | 0 |
|
$62.1600 / $68.1200 | Buy Now |
Part Details for IT364
IT364 CAD Models
IT364 Part Data Attributes
|
IT364
Schaffner
Buy Now
Datasheet
|
Compare Parts:
IT364
Schaffner
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schaffner | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
ET Product-Min | 5000 V-us | |
Height | 60 mm | |
Isolation Voltage | 3000 V | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Primary Inductance | 1500 µH | |
Pulse Rise Time-Max | 1700 ns | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 50 mm |