Part Details for IT3420-12A by Glenair Inc
Overview of IT3420-12A by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for IT3420-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK8406
|
Newark | It3420-12A |Glenair IT3420-12A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$5.9000 / $22.8100 | Buy Now |
DISTI #
631-IT312A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories POWER PRODUCTS - 5015 THREADED CONNECTORS RoHS: Compliant | 0 |
|
$6.1500 / $25.0300 | Order Now |