-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pulse Transformer, GENERAL PURPOSE Application(s), 3:1:1, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2352-ND
|
DigiKey | XFRMR PULSE 3:1:1 DUAL 35MH 1A Min Qty: 1 Lead time: 12 Weeks Container: Tray |
69 In Stock |
|
$12.0821 / $17.1800 | Buy Now |
DISTI #
70027751
|
RS | 3:1:1 Through Hole Telecom Transformer, 35mH | Schaffner IT314 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6800 / $15.6200 | RFQ |
|
Onlinecomponents.com | Pulse Transformer 3:1:1 1.6Ohm Prim. DCR 0.7Ohm Sec. DCR 30pF 6 Terminal PC Pin Thru-Hole RoHS: Compliant |
73 In Stock |
|
$11.2400 / $15.1200 | Buy Now |
DISTI #
000000000000092031
|
Sager | Pulse Transformers Pulse Transformer IT314 Min Qty: 1 | 0 |
|
$10.7600 / $12.8600 | Buy Now |
|
Master Electronics | Pulse Transformer 3:1:1 1.6Ohm Prim. DCR 0.7Ohm Sec. DCR 30pF 6 Terminal PC Pin Thru-Hole RoHS: Compliant |
73 In Stock |
|
$11.2400 / $15.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IT314
Schaffner
Buy Now
Datasheet
|
Compare Parts:
IT314
Schaffner
Pulse Transformer, GENERAL PURPOSE Application(s), 3:1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schaffner | |
Application | GATE DRIVE | |
ET Product-Min | 500 V-us | |
Height | 25 mm | |
Input Voltage-Nom | 380 V | |
Length | 25.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Primary Inductance | 35000 µH | |
Pulse Rise Time-Max | 1000 ns | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 3:1:1 | |
Width | 25.5 mm |