Part Details for IT3-200P-26H(03) by Hirose Electric Co Ltd
Overview of IT3-200P-26H(03) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for IT3-200P-26H(03)
IT3-200P-26H(03) CAD Models
IT3-200P-26H(03) Part Data Attributes:
|
IT3-200P-26H(03)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IT3-200P-26H(03)
Hirose Electric Co Ltd
Board Stacking Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.827 inch | |
Body Depth | 0.976 inch | |
Body Length | 1.63 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK/GREY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 19 | |
Number of Rows Loaded | 19 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 380 | |
UL Flammability Code | 94V-0 |