Part Details for IT2SMH-M by Ideal Industries Inc
Overview of IT2SMH-M by Ideal Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for IT2SMH-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M5239
|
Newark | Cable Tie, Mntg Head, 8", 50Lb, Natural, 1,000/Bag |Ideal IT2SMH-M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3150 / $0.3470 | Buy Now |
DISTI #
74206259
|
RS | Cable Tie, Mounting Head, 8-Inch, 50lb, Natural, 1,000/Bag | Ideal Industries IT2SMH-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 1 Weeks, 0 Days Container: Package | 0 |
|
$208.9600 | RFQ |