Part Details for IT258 by TE Connectivity
Overview of IT258 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM7870
|
Newark | Pulse Transfmr, 2500Uh, 3.2Kv, 1:1 Rohs Compliant: Yes |Schaffner Te Connectivity IT258 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$7.2700 / $10.8500 | Buy Now |
DISTI #
70027671
|
RS | 1:1 Through Hole Telecom Transformer, 2.5mH | Schaffner / TE Connectivity IT258 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2000 / $10.4500 | RFQ |
DISTI #
IT258
|
Avnet Abacus | Pulse Transformer Pulse Transformer 1:1 3.2kV 0.62Prim. 0.75Sec. 80pF 250V/us Through Hole (Alt: IT258) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days | Abacus - 400 |
|
Buy Now |