Part Details for IT249 by TE Connectivity
Overview of IT249 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B3552
|
Newark | Pulse Transformer, 2:1:1, 17Mh, Turns Ratio:1:1, Inductance:17Mh, Dc Resistance:3.1Ohm, Et Constant:330Vâµs, Isolation Voltage:3.2Kv, Product Range:It Series Rohs Compliant: Yes |Schaffner Te Connectivity IT249 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 | Buy Now |
DISTI #
IT249
|
Avnet Abacus | Pulse Transformer 2:1:1 3.1Ohm Prim. DCR 1.5Ohm Sec. DCR 9pF 330Vus Through Hole (Alt: IT249) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |