-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SIP-9/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2814
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 700Ma, 3.3V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:700Ma, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Xp Power IT2403SA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4800 / $20.6800 | Buy Now |
DISTI #
IT2403SA-ND
|
DigiKey | DC DC CONVERTER 3.3V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.4801 / $22.0000 | Buy Now |
DISTI #
209-IT2403SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP RoHS: Compliant | 10 |
|
$18.4800 / $22.0000 | Buy Now |
DISTI #
70809273
|
RS | DC-DC Converter, 3W reg., Single Output, 4:1 Input, SIP | XP Power IT2403SA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4800 / $20.6800 | RFQ |
DISTI #
IT2403SA
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 3VDC, Iout: 700mA, SIP, 250kHz Min Qty: 1 | 6 |
|
$15.8700 / $21.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IT2403SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
IT2403SA
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SIP-9/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | SIP-9/7 PIN | |
Pin Count | 9/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CAN, CSA | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 26 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.31 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |