Part Details for IT213 by TE Connectivity
Overview of IT213 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B3540
|
Newark | Pulse Transformer, 1:1:1, 6.5Mh, Turns Ratio:1:1:1, Inductance:6.5Mh, Dc Resistance:1.4Ohm, Et Constant:450Vµs, Isolation Voltage:2.5Kv, Product Range:It Series Rohs Compliant: Yes |Schaffner Te Connectivity IT213 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4400 / $12.1400 | Buy Now |
DISTI #
70027821
|
RS | 1:1:1 Through Hole Telecom Transformer, 6.5mH, 1.4Ohms | Schaffner / TE Connectivity IT213 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8000 / $15.3300 | RFQ |
DISTI #
IT213
|
Avnet Abacus | Pulse Transformer 1:1:1 1.4Ohm Prim. DCR 1.4Ohm Sec. DCR 40pF 450Vus Through Hole (Alt: IT213) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |