Part Details for IT18R10L4 by HellermannTyton
Overview of IT18R10L4 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT18R10L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IT18R10L4-ND
|
DigiKey | MARKER TIE WHITE 18LBS 3.94" Min Qty: 10000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1309 | Buy Now |
DISTI #
329-IT18R10L4
|
Mouser Electronics | Cable Ties IT18R WHTT ID TIE 3.94 RoHS: Compliant | 0 |
|
$0.0860 / $0.1170 | Order Now |
DISTI #
71381371
|
RS | Identification Tie, 3.9" Long, 18lb, PA66, White | HellermannTyton IT18R10L4 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1700 / $0.1800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0714 / $0.1041 | Buy Now | |
DISTI #
IT18R10L4
|
TTI | Cable Ties IT18R WHTT ID TIE 3.94 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.0850 | Buy Now |
DISTI #
000000000005623590
|
Sager | Cable Ties IT18R WHTT ID TIE 3.94 Min Qty: 10000 | 0 |
|
$0.1617 / $0.1757 | Buy Now |