Part Details for IT16-S40 by ITT Interconnect Solutions
Overview of IT16-S40 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT1602AC-23-25E-12.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SIT1602AI-32-28E-12.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SIT1602BC-33-33E-20.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for IT16-S40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-IT16-S40-ND
|
DigiKey | CONTACT SOCKET - NICKEL MACHINED Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
9950 In Stock |
|
$0.3700 / $0.7600 | Buy Now |
DISTI #
ITTIT16-S40
|
Heilind Electronics | SKT NI 16-14 AWG Machined | Americas - 68043 in Stock |
|
$0.2277 / $0.2672 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3996 / $0.8743 | Buy Now |
DISTI #
ITTIT16-S40
|
Interstate Connecting Components | SKT NI 16-14 AWG Machined | 204130 |
|
$0.2277 / $0.2672 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3996 / $0.8743 | Buy Now |