Part Details for IT155 by Schaffner
Overview of IT155 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B3539
|
Newark | Pulse Transformer It155 Rohs Compliant: Yes |Schaffner IT155 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1200 / $8.9100 | Buy Now |
DISTI #
817-2016-ND
|
DigiKey | XFRMR PULSE 1:1 SINGLE 5MH 0.1A Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.7494 / $9.8300 | Buy Now |
DISTI #
631-IT155
|
Mouser Electronics | Pulse Transformers PULSE TRANSFORMERS RoHS: Compliant | 28 |
|
$5.7200 / $10.0300 | Buy Now |
DISTI #
70027586
|
RS | 1:1 Through Hole Telecom Transformer, 5mH, 1.2Ohms | Schaffner IT155 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8700 / $6.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3700 / $8.1500 | Buy Now |
DISTI #
000000000000092016
|
Sager | Pulse Transformers PULSE TRANSFORMERS Min Qty: 1 | 0 |
|
$5.3100 / $6.2700 | Buy Now |
DISTI #
IT155
|
Avnet Abacus | Pulse Transformer with Single Secondary Winding (Alt: IT155) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IT155
IT155 CAD Models
IT155 Part Data Attributes:
|
IT155
Schaffner
Buy Now
Datasheet
|
Compare Parts:
IT155
Schaffner
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schaffner | |
Application | GATE DRIVE | |
Approvals | UKCA | |
ET Product-Min | 480 V-us | |
Height | 13.7 mm | |
Input Voltage-Nom | 500 V | |
Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Primary Inductance | 5000 µH | |
Pulse Rise Time-Max | 1000 ns | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 22.5 mm |