Part Details for IT12M1-60S-0.8SV by Hirose Electric Co Ltd
Results Overview of IT12M1-60S-0.8SV by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IT12M1-60S-0.8SV Information
IT12M1-60S-0.8SV by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for IT12M1-60S-0.8SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7101
|
Newark | 0.8Mm Pitch, Speededge High Speed, Card Edge Connector |Hirose/hrs IT12M1-60S-0.8SV RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5400 / $5.1400 | Buy Now |
DISTI #
IT12M1-60S-0.8SV
|
Avnet Americas | Connector Card Edge Receptacle 60 Position 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-IT12M1-60S-0.8SV
|
Mouser Electronics | Standard Card Edge Connectors | 0 |
|
$3.1300 / $3.5900 | Order Now |
|
Onlinecomponents.com | 0.8mm Pitch, SpeedEdge – High Speed, Card Edge Connector RoHS: Compliant | 0 |
|
$3.1900 / $6.6800 | Buy Now |
DISTI #
000000000006373530
|
Sager | Standard Card Edge Connectors | 0 |
|
Buy Now |