Part Details for IT06-12SA-022-N by ITT Interconnect Solutions
Overview of IT06-12SA-022-N by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM812SARTZ-REEL7 | Analog Devices | RESET GENERATOR I.C. | |
ADM812SARTZ-REEL | Analog Devices | RESET GENERATOR I.C. | |
LTC3312SAAV#PBF | Analog Devices | Dual 5V, 6A synchronous step d |
Price & Stock for IT06-12SA-022-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-IT06-12SA-022-N-ND
|
DigiKey | CONN PLUG HSG 12POS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4995 In Stock |
|
$1.8438 / $2.6200 | Buy Now |
DISTI #
ITTIT06-12SA-022-N
|
Heilind Electronics | Cannon IT Series Connectors Robust Sealed Solutions for Demanding Environments Cannon IT Series the ultimate environmentally sealed cable-to-cable connector solution specially designed for the military industrial medical and energy sectors. These | Americas - 2590 in Stock |
|
$0.8232 / $0.9499 | Buy Now |
DISTI #
ITTIT06-12SA-022-N
|
Interstate Connecting Components | Cannon IT Series Connectors Robust Sealed Solutions for Demanding Environments Cannon IT Series the ultimate environmentally sealed cable-to-cable connector solution specially designed for the military industrial medical and energy sectors. These | 7770 |
|
$0.8232 / $0.9499 | Buy Now |