Part Details for IT01402/10 by IDEAL-TEK SA
Overview of IT01402/10 by IDEAL-TEK SA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT01402/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2014-IT01402/10-ND
|
DigiKey | SWAB SINGLE HEAD PVAC 10PCS Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$13.3600 | Buy Now |
DISTI #
IDL-IT01402/10
|
TME | Tool: cleaning sticks, L: 70mm, 10pcs, Handle material: PVC, Ø: 2mm Min Qty: 1 | 0 |
|
$20.3800 / $22.7700 | RFQ |
DISTI #
10070006
|
Techni-Tool, Inc. | Ideal-Tek IT01402/10 Swab, Sticky, 2 mm Head, 10/Pkg, IT Series | 0 |
|
$19.4900 | Buy Now |
DISTI #
10070006
|
TestEquity LLC | Ideal-Tek IT01402/10 Swab, Sticky, 2 mm Head, 10/Pkg, IT Series | 0 |
|
$19.4900 | Buy Now |