Part Details for IT01401/25 by IDEAL-TEK SA
Overview of IT01401/25 by IDEAL-TEK SA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT01401/25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6309
|
Newark | Sticky Swabs, Esd, 1Mm Head Dia, 25Pcs, Tip Material:Ethyl Acetate-Isopentyl Acetate, Swab Tip Size:1Mm, Handle Length:75Mm, Handle Material:Pvc (Polyvinylchloride), Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Ideal-Tek IT01401/25 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 3 |
|
$39.6600 | Buy Now |
DISTI #
2014-IT01401/25-ND
|
DigiKey | SWAB SINGLE HEAD PVAC 25PCS Min Qty: 1 Lead time: 4 Weeks Container: Box |
18 In Stock |
|
$26.8600 | Buy Now |
DISTI #
IDL-IT01401/25
|
TME | Tool: cleaning sticks, L: 70mm, 25pcs, Handle material: PVC, Ø: 1mm Min Qty: 1 | 0 |
|
$41.0800 / $45.9800 | RFQ |