Part Details for IT011 by Wilcoxon Sensing Technologies
Overview of IT011 by Wilcoxon Sensing Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6501
|
Newark | Din-Rail Mountable 24Vdc Power Supply, 1.3A |Amphenol Wilcoxon IT011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$306.6800 / $372.1000 | Buy Now |
DISTI #
WILIT011
|
Heilind Electronics | DIN-RAIL MOUNTABLE 24VDC POWER | Americas - 0 in Stock |
|
Buy Now |