There are no models available for this part yet.
Overview of IT-E122 by ITECH Electronic Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM21HE122SH1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 1200ohm POWRTRN | |
BLM21HE122SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 1200ohm NONAUTO | |
BLM21HE122BH1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 1200ohm POWRTRN |
Price & Stock for IT-E122 by ITECH Electronic Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20000538
|
TestEquity LLC | ITECH IT-E122 USB Communication Cable | 9 |
|
$65.0000 | Buy Now |