Part Details for IT FIT 60/220-240/1A4 CS by ams OSRAM Group
Overview of IT FIT 60/220-240/1A4 CS by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit | |
10106131-C004001LF | Amphenol Communications Solutions | PwrBlade+®, 16S+12HP, Press Fit, Vertical, Receptacle | |
74748-102LF | Amphenol Communications Solutions | 74748-102LF-PRESS-FIT GUIDE PIN |
Price & Stock for IT FIT 60/220-240/1A4 CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172306072
|
TME | Power supply: switching, LED, 60W, 27÷57VDC, 825mA÷1.4A, IP20, 90% Min Qty: 1 | 17 |
|
$10.6400 / $12.5400 | Buy Now |