Part Details for IT FIT 20/220-240/500 CS I by ams OSRAM Group
Overview of IT FIT 20/220-240/500 CS I by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT FIT 20/220-240/500 CS I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172326285
|
TME | Power supply: switching, LED, 21W, 23÷42VDC, 150÷500mA, 220÷240VAC Min Qty: 1 | 36 |
|
$6.1300 / $7.2100 | Buy Now |