Part Details for ISYS1 by Carlo Gavazzi Holding AG
Overview of ISYS1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for ISYS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R0814
|
Newark | Magnetic Slot Sensor |Carlo Gavazzi ISYS1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.0500 / $78.0600 | Buy Now |
DISTI #
ISYS1-ND
|
DigiKey | MAGNETIC SLOT SENSOR CO Min Qty: 5 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$77.0000 | Buy Now |
DISTI #
225-ISYS1
|
Mouser Electronics | Proximity Sensors MAGNETIC SLOT SENSOR | 0 |
|
$68.8800 / $77.0800 | Order Now |
|
Onlinecomponents.com | ISY.S.1 MAGNETIC SENSOR RoHS: Compliant | 0 |
|
$53.1900 / $72.2400 | Buy Now |
DISTI #
ISYS1
|
TME | Sensor: liquid level, OUT: NO, IP67, 250mA, max.100VAC, 5VA Min Qty: 1 | 0 |
|
$45.1700 / $52.1300 | RFQ |
Part Details for ISYS1
ISYS1 CAD Models
ISYS1 Part Data Attributes
|
ISYS1
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ISYS1
Carlo Gavazzi Holding AG
Magnetic Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Body Breadth | 37 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 45 mm | |
Housing | PLASTIC | |
Operating Current-Max | 250 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 100 V | |
Termination Type | CABLE |