-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4657
|
Newark | Dc-Dc Converter, 2 O/P, 6W, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Width:22Mm Rohs Compliant: Yes |Xp Power ISX0624D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8700 / $31.1900 | Buy Now |
DISTI #
1470-3930-ND
|
DigiKey | DC DC CONVERTER +/-15V 6W Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8875 / $33.1800 | Buy Now |
DISTI #
209-ISX0624D15
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC, 6W SMD, 4:1 INPUT, REGULATED RoHS: Compliant | 2 |
|
$29.8600 / $33.8500 | Buy Now |
DISTI #
70988493
|
RS | DC-DC CONVERTER, 6W SMD, 4:1 INPUT, REGULATED | XP Power ISX0624D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$29.3700 / $31.2400 | RFQ |
DISTI #
ISX0624D15
|
TME | Converter: DC/DC, 6W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC, SMD16 Min Qty: 1 | 0 |
|
$30.4400 / $41.3100 | RFQ |
|
Neutron USA | DC-DC CONVERTER, 6W SMD, 4:1 INPUT, REGULATED | 0 |
|
$69.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISX0624D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISX0624D15
XP Power
Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-05-30 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | IT ALSO HAS -15V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G7 | |
Length | 22 mm | |
Load Regulation-Max | 1.2% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |