Part Details for ISU0305D12 by XP Power
Results Overview of ISU0305D12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISU0305D12 Information
ISU0305D12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISU0305D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3841
|
Newark | Dc-Dc Converter, 2 O/P, 3W, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9800 / $27.9600 | Buy Now |
DISTI #
1470-4273-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
10 In Stock |
|
$27.9600 / $29.7400 | Buy Now |
DISTI #
209-ISU0305D12
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC CONVERTER, 3W, SMD, REGULATED RoHS: Compliant | 0 |
|
$25.3300 / $29.7400 | Order Now |
DISTI #
71091163
|
RS | DC-DC Converter,12V@0.125A,-12V@0.125A,3W,4.5-12V In, SMD | XP Power ISU0305D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9800 / $27.9600 | RFQ |
DISTI #
ISU0305D12
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷12VDC, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$24.8900 / $32.9400 | RFQ |
Part Details for ISU0305D12
ISU0305D12 CAD Models
ISU0305D12 Part Data Attributes
|
ISU0305D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISU0305D12
XP Power
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |