There are no models available for this part yet.
Overview of ISU0248S05-TR by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for ISU0248S05-TR by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AC1598
|
Newark | Dc-Dc Converter, 2W, Smd, Regulated/ Reel Rohs Compliant: Yes |Xp Power ISU0248S05-TR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$22.8400 | Buy Now | |
DISTI #
1470-ISU0248S05-TRCT-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 30 Weeks Container: Tube, Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
305 In Stock |
|
$20.3875 / $27.1900 | Buy Now | |
DISTI #
209-ISU0248S05-TR
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED RoHS: Compliant | 161 |
|
$22.8300 / $27.1900 | Buy Now | |
DISTI #
72064109
|
RS | DC-DC Converter,5V,0.4A,2W,18-75V In, SMD, Tape & Reel, ISU Series | XP Power ISU0248S05-TR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8400 | RFQ | |
DISTI #
ISU0248S05-TR
|
TME | Converter: DC/DC, 2W, Uin: 18÷75V, Uout: 5VDC, Iout: 400mA, SMD14, SMT Min Qty: 200 | 0 |
|
$23.2400 | RFQ | |
Neutron USA | Isolated DC/DC Converters DC-DC CONVERTER, 2W, SMD, REGULATED | 50 |
|
$59.9900 | Buy Now |
CAD Models for ISU0248S05-TR by XP Power
Part Data Attributes for ISU0248S05-TR by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Moisture Sensitivity Level
|
2
|
Peak Reflow Temperature (Cel)
|
245
|
Time@Peak Reflow Temperature-Max (s)
|
30
|