Part Details for ISU0224S12 by XP Power
Results Overview of ISU0224S12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISU0224S12 Information
ISU0224S12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISU0224S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3833
|
Newark | Dc-Dc Converter, 12V, 0.167A, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Rati... more RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8400 / $25.5600 | Buy Now |
DISTI #
ISU0224S12-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 20 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.5600 | Buy Now |
DISTI #
209-ISU0224S12
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED RoHS: Compliant | 0 |
|
$22.8400 / $27.1900 | Order Now |
DISTI #
71091018
|
RS | DC-DC Converter,12V,0.167A,2W,9-36V In, SMD | XP Power ISU0224S12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8400 / $25.5600 | RFQ |
DISTI #
ISU0224S12
|
TME | Converter: DC/DC, 2W, Uin: 9÷36VDC, Uout: 12VDC, Iout: 167mA, SMD14 Min Qty: 1 | 0 |
|
$23.7600 / $32.2400 | RFQ |
Part Details for ISU0224S12
ISU0224S12 CAD Models
ISU0224S12 Part Data Attributes
|
ISU0224S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISU0224S12
XP Power
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CUL, EN, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G7 | |
Length | 19 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.167 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | UNDER VOLTAGE; OVER LOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 8.95 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 100 kHz | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 14.9 mm |