Part Details for ISTS970T by Isocom Components
Overview of ISTS970T by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISTS970T
ISTS970T CAD Models
ISTS970T Part Data Attributes
|
ISTS970T
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISTS970T
Isocom Components
Logic Output Slotted Switch, 1-Channel, 3mm Slot Width
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
On-State Voltage-Max | 17 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Schmitt Trigger | |
Response Time-Max | 1e-7 s | |
Slot Width-Nom | 3 mm | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO |