Part Details for ISTS970N by Isocom Components
Results Overview of ISTS970N by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISTS970N Information
ISTS970N by Isocom Components is a Slotted Switch.
Slotted Switch are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for ISTS970N
ISTS970N CAD Models
ISTS970N Part Data Attributes
|
ISTS970N
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISTS970N
Isocom Components
Logic Output Slotted Switch, 1-Channel, 3mm Slot Width
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
On-State Voltage-Max | 17 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Schmitt Trigger | |
Response Time-Max | 1e-7 s | |
Slot Width-Nom | 3 mm | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO |