Part Details for ISTS2003 by Isocom Components
Overview of ISTS2003 by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for ISTS2003
ISTS2003 CAD Models
ISTS2003 Part Data Attributes
|
ISTS2003
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISTS2003
Isocom Components
Logic Output Slotted Switch, 1-Channel, 3mm Slot Width
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Schmitt Trigger | |
Response Time-Max | 1.8e-7 s | |
Slot Width-Nom | 3 mm | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |