Part Details for ISTPHCH3MTL by Panduit Corp
Overview of ISTPHCH3MTL by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISTPHCH3MTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0868
|
Newark | Patch Cord, Rj45 Plug-Plug, Teal, 3M Rohs Compliant: Yes |Panduit ISTPHCH3MTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$50.9100 / $58.6500 | Buy Now |
DISTI #
298-12766-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 9.84' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
50 In Stock |
|
$39.5754 / $50.7400 | Buy Now |
DISTI #
ISTPHCH3MTL
|
Avnet Americas | Cable Assembly Cat 5e 3m 24AWG 8POS Modular Plug to 8POS Modular Plug PL-PL - Bulk (Alt: ISTPHCH3MTL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$33.0600 | Buy Now |
DISTI #
644-ISTPHCH3MTL
|
Mouser Electronics | Ethernet Cables / Networking Cables Pat Cord IndustNET Cat5e, Shield RoHS: Compliant | 0 |
|
$46.0900 / $51.8300 | Order Now |
DISTI #
71156017
|
RS | Patch Cord, IndustrialNet, Cat5e, Shielded, 600v, Teal, 3M | Panduit ISTPHCH3MTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$47.2000 / $53.6400 | Buy Now |
DISTI #
PANISTPHCH3MTL
|
Heilind Electronics | PATCH CORD, INDUSTRIALNET, CAT5E, SHIELD | Americas - 0 in Stock |
|
$44.5077 / $46.6613 | Buy Now |
|
Onlinecomponents.com | Patch cord constructed of industrial grade 600 V shielded Category 5e stranded cable with shielded modular plugs. RoHS: Compliant | 0 |
|
$45.6100 / $50.1300 | Buy Now |
DISTI #
000000000005129908
|
Sager | Ethernet Cables / Networking Cables Pat Cord IndustNET Cat5e, Shield Min Qty: 1 | 0 |
|
$35.2800 / $44.5100 | Buy Now |
DISTI #
10016253
|
TestEquity LLC | Panduit ISTPHCH3MTL Industrial Patch Cord, Cat 5e, Shielded, 600 V, Teal, 3m OAL | 0 |
|
$41.3300 | Buy Now |
Part Details for ISTPHCH3MTL
ISTPHCH3MTL CAD Models
ISTPHCH3MTL Part Data Attributes
Alternate Parts for ISTPHCH3MTL
This table gives cross-reference parts and alternative options found for ISTPHCH3MTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISTPHCH3MTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISTPHCH3MBL | Cable Assembly, | Panduit Corp | ISTPHCH3MTL vs ISTPHCH3MBL |
ISTPHCH3MYL | Cable Assembly, | Panduit Corp | ISTPHCH3MTL vs ISTPHCH3MYL |
ISTPHCH3MRD | Cable Assembly, | Panduit Corp | ISTPHCH3MTL vs ISTPHCH3MRD |
ISTPHCH3MGY | Cable Assembly, | Panduit Corp | ISTPHCH3MTL vs ISTPHCH3MGY |