Part Details for ISTPHCH10MTL by Panduit Corp
Overview of ISTPHCH10MTL by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISTPHCH10MTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X3086
|
Newark | Enet Cord, Cat5E, Rj45 Plug-Plug, 32.8 , Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Jacket Color:Teal, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:Industrialnet Series Rohs Compliant: Yes |Panduit ISTPHCH10MTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.4800 / $97.3200 | Buy Now |
DISTI #
298-12763-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 32.81' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
18 In Stock |
|
$77.3357 / $87.3100 | Buy Now |
DISTI #
ISTPHCH10MTL
|
Avnet Americas | Cable Assembly Cat 5e 5.5m 24AWG 8POS Modular Plug to 8POS Modular Plug PL-PL - Bulk (Alt: ISTPHCH10MTL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.4600 | Buy Now |
DISTI #
644-ISTPHCH10MTL
|
Mouser Electronics | Ethernet Cables / Networking Cables Patch Cord, IndustrialNET, Cat5e, Shield RoHS: Compliant | 3 |
|
$74.6900 / $85.0400 | Buy Now |
DISTI #
71528165
|
RS | Patch Cord, Shielded, 600V, RJ45 plug to RJ45 plug, Teal, 10 meter | Panduit ISTPHCH10MTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$77.7100 / $87.3100 | Buy Now |
DISTI #
PANISTPHCH10MTL
|
Heilind Electronics | PATCH CORD, INDUSTRIALNET, CAT5E, SHIELD | Americas - 0 in Stock |
|
$76.0000 / $98.8000 | Buy Now |
|
Onlinecomponents.com | Patch cord constructed of industrial grade 600 V shielded Category 5e stranded cable with shielded modular plugs. RoHS: Compliant |
10 In Stock 34 Factory Stock |
|
$75.4500 / $86.8800 | Buy Now |
DISTI #
69731858
|
Verical | INDUSTRIAL ETHERNET CAT5E SHIELDED PATCH CORD WITH RJ45 CONNECTIVITY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 9 |
|
$107.6581 / $109.0088 | Buy Now |
DISTI #
ISTPHCH10MTL
|
TTI | Ethernet Cables / Networking Cables Patch Cord, IndustrialNET, Cat5e, Shield RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$69.6500 / $84.1900 | Buy Now |
DISTI #
000000000005129903
|
Sager | Ethernet Cables / Networking Cables Patch Cord, IndustrialNET, Cat5e, Shield Min Qty: 1 | 0 |
|
$60.2400 / $76.0000 | Buy Now |
Part Details for ISTPHCH10MTL
ISTPHCH10MTL CAD Models
ISTPHCH10MTL Part Data Attributes:
|
ISTPHCH10MTL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
ISTPHCH10MTL
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | IP67 | |
Approvals | ANSI/TIA, IEC, NEMA, UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 7.2 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 24X7 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |