Part Details for ISTPHCH1.5MBU by Panduit Corp
Overview of ISTPHCH1.5MBU by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ISTPHCH1.5MBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-ISTPHCH1.5MBU
|
Mouser Electronics | Ethernet Cables / Networking Cables Patch Cord, IndustrialNET, Cat5e, Shield RoHS: Compliant | 0 |
|
$49.5100 / $55.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.1700 / $49.1900 | Buy Now |
DISTI #
000000000005636861
|
Sager | Ethernet Cables / Networking Cables Patch Cord, IndustrialNET, Cat5e, Shield | 0 |
|
Buy Now |
Part Details for ISTPHCH1.5MBU
ISTPHCH1.5MBU CAD Models
ISTPHCH1.5MBU Part Data Attributes
|
ISTPHCH1.5MBU
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
ISTPHCH1.5MBU
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | IP20 | |
Approvals | ANSI/TIA, IEC. UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 7.2 mm | |
IEC Conformance | YES | |
Jacket Material | POLYETHYLENE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |