-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1867
|
Newark | Mosfet, P-Ch, -60V, -300Ma, 150Deg C Rohs Compliant: Yes |Infineon ISS17EP06LMXTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 881 |
|
$0.1080 / $0.3640 | Buy Now |
DISTI #
86AK5459
|
Newark | Mosfet, P-Ch, 60V, 0.3A, Sot-23 Rohs Compliant: Yes |Infineon ISS17EP06LMXTSA1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0830 / $0.0970 | Buy Now |
DISTI #
448-ISS17EP06LMXTSA1CT-ND
|
DigiKey | MOSFET P-CH 60V 300MA SOT23-3 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
59055 In Stock |
|
$0.0640 / $0.4400 | Buy Now |
DISTI #
ISS17EP06LMXTSA1
|
Avnet Americas | Transistor MOSFET P-CH 60V 300mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ISS17EP06LMXTSA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0496 / $0.0523 | Buy Now |
DISTI #
726-ISS17EP06LMXTSA1
|
Mouser Electronics | MOSFETs SMALL SIGNAL MOSFETS RoHS: Compliant | 15551 |
|
$0.0630 / $0.4000 | Buy Now |
DISTI #
E02:0323_13664393
|
Arrow Electronics | Trans MOSFET P-CH 60V 0.3A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2431 | Europe - 9000 |
|
$0.0646 / $0.0814 | Buy Now |
|
Future Electronics | OptiMOS Series 60 V 0.3 A 1700 mOhm Single P-Channel MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0548 / $0.0618 | Buy Now |
|
Future Electronics | OptiMOS Series 60 V 0.3 A 1700 mOhm Single P-Channel MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0548 / $0.0618 | Buy Now |
DISTI #
63337075
|
Verical | Trans MOSFET P-CH 60V 0.3A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2207 | Americas - 162000 |
|
$0.0672 | Buy Now |
DISTI #
84439984
|
Verical | Trans MOSFET P-CH 60V 0.3A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2431 | Americas - 9000 |
|
$0.0645 / $0.0812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISS17EP06LMXTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ISS17EP06LMXTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin (Sn) |