Part Details for ISS1-15-L by Samtec Inc
Overview of ISS1-15-L by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISS1-15-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ7135
|
Newark | Connector Rohs Compliant: Yes |Samtec ISS1-15-L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.5370 | Buy Now |
DISTI #
60AC3171
|
Newark | 1.00 Mm Micro Mate Single Row Discrete Wire Cable Assembly Housing Rohs Compliant: Yes |Samtec ISS1-15-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3690 / $1.3000 | Buy Now |
DISTI #
SAM15235-ND
|
DigiKey | CONN HSG 15POS 1.00MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
145 In Stock |
|
$0.6074 / $1.6600 | Buy Now |
DISTI #
ISS1-15-L
|
Avnet Americas | Conn Housing RCP 15 POS 1mm ST Cable Mount - Bulk (Alt: ISS1-15-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ISS1-15-L
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 1287 |
|
$0.6440 / $1.4000 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Single Row Discrete Wire Cable Assembly Housing RoHS: Compliant | 0 |
|
$0.4320 / $0.9452 | Buy Now |
DISTI #
000000000005474766
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$0.1900 / $0.4400 | Buy Now |
|
Master Electronics | 1.00 mm Single Row Discrete Wire Cable Assembly Housing RoHS: Compliant | 0 |
|
$0.4320 / $0.9452 | Buy Now |
Part Details for ISS1-15-L
ISS1-15-L CAD Models
ISS1-15-L Part Data Attributes
|
ISS1-15-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISS1-15-L
Samtec Inc
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.165 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 725VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 15 |