Part Details for ISRT164012 by Isocom Components
Overview of ISRT164012 by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for ISRT164012
ISRT164012 CAD Models
ISRT164012 Part Data Attributes:
|
ISRT164012
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISRT164012
Isocom Components
Trigger Output SSR, 1-Channel, 5000V Isolation, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 1.2 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |